USD
Favorite

Photo Not Available
64AC0311-24-9CS2650 24 AWG Hook-Up Wire 19/36 White 600V
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.17854 $1,785.42

Submit a request for quotation on quantities greater than those displayed.

64AC0311-24-9CS2650

Datasheet
Digi-Key Part Number 64AC0311-24-9CS2650-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 64AC0311-24-9CS2650
Copy  
Description HOOK-UP STRND 24AWG 600V WHITE
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24 AWG Hook-Up Wire 19/36 White 600V

Copy  
Documents & Media
Datasheets 64AC0311 Drawing
HTML Datasheet 64AC0311 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyester
Jacket (Insulation) Diameter 0.040" (1.02mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 125°C
Jacket Color White
Ratings -
Features -
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 242873-000