Photo Not Available
574039T001
Product Overview
Digi-Key Part Number 574039T001-ND
Copy   574039T001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

574039T001

Copy   574039T001
Description TAPE EPOXY BLACK 3/4"X9"
Copy   TAPE EPOXY BLACK 3/4"X9"
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 27/Feb/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Obsolete
Tape Type Epoxy Tape
Adhesive Epoxy Thermosetting
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width -
Length 9.00" (228.60mm)
Color Black
Usage -
Temperature Range -
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:10:07 12/12/2018