USD
Favorite

Photo Not Available
5724D1311-0CS2283 Coaxial Cable 24 AWG 57 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.43585 $7,179.25

Submit a request for quotation on quantities greater than those displayed.

5724D1311-0CS2283

Datasheet
Digi-Key Part Number 5724D1311-0CS2283-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5724D1311-0CS2283
Copy  
Description COAX CABLE-STANDARD P
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Coaxial Cable 24 AWG 57 Ohms

Copy  
Documents & Media
Datasheets 5724D1311 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 24 AWG
Conductor Strand 19 Strands / 36 AWG
Jacket (Insulation) Material Thermorad® S
Jacket (Insulation) Diameter 0.113" (2.87mm)
Shield Type Braid
Impedance 57 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Tinned
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.080" (2.04mm)
Shield Material Copper, Tinned
Shield Coverage 90%
VoP, Velocity of Propagation 75
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 958703-000