Add To Favorites
Photo Not Available
570141-000 10 AWG Hook-Up, Dual Wall Wire 37/26 Blue 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97163 $971.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 570141-000-ND
Copy   570141-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

570141-000

Copy   570141-000
Description HOOK-UP DUAL WALL STRND 10AWG
Copy   HOOK-UP DUAL WALL STRND 10AWG
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 Blue 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 Blue 600V
Documents & Media
Datasheets 55PC0211 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.129" (3.28mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:12:31 12/17/2018