Add To Favorites
Photo Not Available
55PC6144-24-3/6/9-9CS2955 3 Conductor Multi-Conductor Cable White 24 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.35679 $4,713.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC6144-24-3/6/9-9CS2955-ND
Copy   55PC6144-24-3/6/9-9CS2955-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC6144-24-3/6/9-9CS2955

Copy   55PC6144-24-3/6/9-9CS2955
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Conductor Multi-Conductor Cable White 24 AWG Braid

Copy   3 Conductor Multi-Conductor Cable White 24 AWG Braid
Documents & Media
Datasheets 55PC6144 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper Alloy, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.100" (2.54mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature 200°C
Usage -
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Nickel Coated
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 634870-000

06:46:14 12/19/2018