Add To Favorites
Photo Not Available
55PC6003-18-2/6-9CS2502 2 Conductor Multi-Conductor Cable White 18 AWG Braid 5.00' (1.52m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.16000 $15.16
2 14.48000 $28.96
5 13.57000 $67.85
10 12.88700 $128.87
20 12.28100 $245.62
50 11.52280 $576.14
100 10.91640 $1,091.64
200 10.38575 $2,077.15
500 9.85510 $4,927.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC6003-18-2/6-9CS2502-05-ND
Copy   55PC6003-18-2/6-9CS2502-05-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC6003-18-2/6-9CS2502

Copy   55PC6003-18-2/6-9CS2502
Description 55PC CABLE 5'
Copy   55PC CABLE 5'
Detailed Description

2 Conductor Multi-Conductor Cable White 18 AWG Braid 5.00' (1.52m)

Copy   2 Conductor Multi-Conductor Cable White 18 AWG Braid 5.00' (1.52m)
Documents & Media
Datasheets 55PC6003 Drawing
55PC Spec Sheet
Online Catalog 55PC
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper Alloy, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.168" (4.27mm)
Shield Type Braid
Length 5.00' (1.52m)
Jacket Color White
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0075" (0.191mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 55PC6003-18-2/6-9CS2502-05
Alternate Length

14:58:46 1/23/2019