Add To Favorites
Photo Not Available
55PC4243-8-MST4-9CS2861 4 Conductor Multi-Conductor Cable White 8 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 19.00498 $9,502.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC4243-8-MST4-9CS2861-ND
Copy   55PC4243-8-MST4-9CS2861-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC4243-8-MST4-9CS2861

Copy   55PC4243-8-MST4-9CS2861
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 8 AWG

Copy   4 Conductor Multi-Conductor Cable White 8 AWG
Documents & Media
Datasheets 55PC4243 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 8 AWG
Conductor Strand 133/29
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.496" (12.60mm)
Shield Type -
Length -
Jacket Color White
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness 0.0110" (0.279mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names C55504-000

06:11:18 1/17/2019