Add To Favorites
Photo Not Available
55PC2211-20-9-92CS2502 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White, Red Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96680 $1,933.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC2211-20-9-92CS2502-ND
Copy   55PC2211-20-9-92CS2502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC2211-20-9-92CS2502

Copy   55PC2211-20-9-92CS2502
Description HOOK-UP DL STRND 20AWG 600V W/R
Copy   HOOK-UP DL STRND 20AWG 600V W/R
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White, Red Stripe 600V

Copy   20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White, Red Stripe 600V
Documents & Media
Datasheets 55PC2211 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall, Shielded
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.075" (1.90mm)
Jacket (Insulation) Thickness 0.007" (0.18mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White, Red Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 134145-000

04:24:37 12/11/2018