Add To Favorites
Photo Not Available
55PC2141-24-MSL4-9CS2678 4 Conductor Multi-Conductor Cable White 24 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.99373 $9,968.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC2141-24-MSL4-9CS2678-ND
Copy   55PC2141-24-MSL4-9CS2678-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC2141-24-MSL4-9CS2678

Copy   55PC2141-24-MSL4-9CS2678
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 24 AWG Braid

Copy   4 Conductor Multi-Conductor Cable White 24 AWG Braid
Documents & Media
Datasheets 55PC2141 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.115" (2.92mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature 150°C
Usage -
Jacket (Insulation) Thickness 0.0085" (0.216mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 754885-000

12:46:25 1/23/2019