Add To Favorites
Photo Not Available
55PC2116-24-9-9-L002 24 AWG Hook-Up, Shielded Wire 19/36 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.03409 $2,068.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC2116-24-9-9-L002-ND
Copy   55PC2116-24-9-9-L002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC2116-24-9-9-L002

Copy   55PC2116-24-9-9-L002
Description CBL 1COND STRND 24AWG 600V WHITE
Copy   CBL 1COND STRND 24AWG 600V WHITE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 AWG Hook-Up, Shielded Wire 19/36 White 600V

Copy   24 AWG Hook-Up, Shielded Wire 19/36 White 600V
Documents & Media
Datasheets 55PC2116 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.056" (1.42mm)
Jacket (Insulation) Thickness 0.007" (0.18mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F91111-000

05:41:23 11/20/2018