Add To Favorites
Photo Not Available
55PC2111-16-9-9-L002 16 AWG Hook-Up, Shielded Wire 19/29 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96305 $963.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC2111-16-9-9-L002-ND
Copy   55PC2111-16-9-9-L002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC2111-16-9-9-L002

Copy   55PC2111-16-9-9-L002
Description CBL 1COND STRND 16AWG 600V WHITE
Copy   CBL 1COND STRND 16AWG 600V WHITE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 AWG Hook-Up, Shielded Wire 19/29 White 600V

Copy   16 AWG Hook-Up, Shielded Wire 19/29 White 600V
Documents & Media
Datasheets 55PC2111 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.087" (2.21mm)
Jacket (Insulation) Thickness 0.007" (0.18mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 115584-000

07:23:57 12/17/2018