Add To Favorites
Photo Not Available
55PC1221-24-9/9-9 2 Conductor Multi-Conductor Cable White 24 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96313 $1,926.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1221-24-9/9-9-ND
Copy   55PC1221-24-9/9-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1221-24-9/9-9

Copy   55PC1221-24-9/9-9
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable White 24 AWG Braid

Copy   2 Conductor Multi-Conductor Cable White 24 AWG Braid
Documents & Media
Datasheets 55PC1221 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.109" (2.77mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0065" (0.165mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F86389-000

16:50:34 12/10/2018