Add To Favorites
Photo Not Available
55PC1221-18-9/96-2CS2502 2 Conductor Multi-Conductor Cable Red 18 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.01400 $2,028.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1221-18-9/96-2CS2502-ND
Copy   55PC1221-18-9/96-2CS2502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1221-18-9/96-2CS2502

Copy   55PC1221-18-9/96-2CS2502
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Red 18 AWG Braid

Copy   2 Conductor Multi-Conductor Cable Red 18 AWG Braid
Documents & Media
Datasheets 55PC1221 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.158" (4.01mm)
Shield Type Braid
Length -
Jacket Color Red
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0070" (0.178mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 614003-000

23:43:35 11/18/2018