Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55PC1221-12-2/6-9CS2970-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55PC1221-12-2/6-9CS2970

Description 55PC CABLE
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable White 12 AWG Braid

Documents & Media
Datasheets 55PC1221 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.243" (6.17mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 414704-000

05:34:35 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.23895 $2,238.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback