Add To Favorites
Photo Not Available
55PC1214-24-9-9CS2771 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.03441 $2,068.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1214-24-9-9CS2771-ND
Copy   55PC1214-24-9-9CS2771-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1214-24-9-9CS2771

Copy   55PC1214-24-9-9CS2771
Description HOOK-UP DUAL STRND 24AWG WHITE
Copy   HOOK-UP DUAL STRND 24AWG WHITE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V

Copy   24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V
Documents & Media
Datasheets 55PC1214 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall, Shielded
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.069" (1.75mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 664407-000

08:22:27 12/11/2018