Add To Favorites
Photo Not Available
55PC1142-14-MST4-9CS3296 4 Conductor Multi-Conductor Cable White 14 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 5.46706 $27,335.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1142-14-MST4-9CS3296-ND
Copy   55PC1142-14-MST4-9CS3296-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1142-14-MST4-9CS3296

Copy   55PC1142-14-MST4-9CS3296
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 14 AWG Braid

Copy   4 Conductor Multi-Conductor Cable White 14 AWG Braid
Documents & Media
Datasheets 55PC1142 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.243" (6.17mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness 0.0090" (0.229mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CR3927-000
CR3927-000-ND

05:11:09 1/24/2019