Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55PC1124-28-0/2-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55PC1124-28-0/2-9

Description 55PC CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Conductor Multi-Conductor Cable White 28 AWG Braid

Documents & Media
Datasheets 55PC1124 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 28 AWG
Conductor Strand 7/36
Conductor Material Copper Alloy, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.082" (2.08mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Usage -
Jacket (Insulation) Thickness 0.0060" (0.152mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Additional Resources
Standard Package ? 1
Other Names CF6793-000

22:57:15 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.31221 $4,624.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback