Add To Favorites
Photo Not Available
55PC1113-14-9-9 14 AWG Hook-Up, Shielded Wire 19/27 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.22299 $2,222.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1113-14-9-9-ND
Copy   55PC1113-14-9-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1113-14-9-9

Copy   55PC1113-14-9-9
Description CBL 1COND STRND 14AWG 600V WHITE
Copy   CBL 1COND STRND 14AWG 600V WHITE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 AWG Hook-Up, Shielded Wire 19/27 White 600V

Copy   14 AWG Hook-Up, Shielded Wire 19/27 White 600V
Documents & Media
Datasheets 55PC1113 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.110" (2.79mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CU2637-000

09:30:49 1/17/2019