Add To Favorites
Photo Not Available
55PC1111-16-9-9CS2502 16 AWG Hook-Up, Shielded Wire 19/29 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96253 $962.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC1111-16-9-9CS2502-ND
Copy   55PC1111-16-9-9CS2502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC1111-16-9-9CS2502

Copy   55PC1111-16-9-9CS2502
Description CBL 1COND STRND 16AWG 600V WHITE
Copy   CBL 1COND STRND 16AWG 600V WHITE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 AWG Hook-Up, Shielded Wire 19/29 White 600V

Copy   16 AWG Hook-Up, Shielded Wire 19/29 White 600V
Documents & Media
Datasheets 55PC1111 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.096" (2.44mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 413937-000

22:21:56 10/18/2018