Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55PC0841-20-2/4/5/6CS2502-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55PC0841-20-2/4/5/6CS2502

Description 55PC CABLE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 (1 Twisted Quad) Conductor Multi-Conductor Cable 20 AWG

Documents & Media
Datasheets 55PC0841 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4 (1 Twisted Quad)
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.149" (3.78mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 576173-000

16:57:08 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.01447 $2,028.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback