Add To Favorites
Photo Not Available
55PC0813-22-9CS2769 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V
Product Overview
Digi-Key Part Number 55PC0813-22-9CS2769-ND
Copy   55PC0813-22-9CS2769-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0813-22-9CS2769

Copy   55PC0813-22-9CS2769
Description HOOK-UP DUAL WALL STRND 22AWG
Copy   HOOK-UP DUAL WALL STRND 22AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V

Copy   22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V
Documents & Media
Datasheets 55PC0813 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.049" (1.24mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 253493-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26621 $1,331.07

Submit a request for quotation on quantities greater than those displayed.

17:43:23 9/23/2018