USD
Favorite

Photo Not Available
55PC0811-24-9 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.17967 $898.37

Submit a request for quotation on quantities greater than those displayed.

55PC0811-24-9

Datasheet
Digi-Key Part Number 55PC0811-24-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55PC0811-24-9
Copy  
Description HOOK-UP DUAL WALL STRND 24AWG
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V

Copy  
Documents & Media
Datasheets 55PC0811 Drawing
HTML Datasheet 55PC0811 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.044" (1.12mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 892811-000