Add To Favorites
Photo Not Available
55PC0811-22-5LL-CS2502 22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V
Product Overview
Digi-Key Part Number 55PC0811-22-5LL-CS2502-ND
Copy   55PC0811-22-5LL-CS2502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0811-22-5LL-CS2502

Copy   55PC0811-22-5LL-CS2502
Description HOOK-UP DUAL WALL STRND 22AWG
Copy   HOOK-UP DUAL WALL STRND 22AWG
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V

Copy   22 AWG Hook-Up, Dual Wall Wire 19/34 Green 600V
Documents & Media
Datasheets 55PC0811 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.049" (1.24mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color Green
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 217675-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26147 $1,307.35

Submit a request for quotation on quantities greater than those displayed.

04:45:09 9/25/2018