Add To Favorites
Photo Not Available
55PC0811-10-9 10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.93261 $932.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0811-10-9-ND
Copy   55PC0811-10-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0811-10-9

Copy   55PC0811-10-9
Description HOOK-UP DUAL WALL STRND 10AWG
Copy   HOOK-UP DUAL WALL STRND 10AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V
Documents & Media
Datasheets 55PC0811 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.133" (3.38mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 559531-000

22:16:27 1/22/2019