Add To Favorites
Photo Not Available
55PC0711-10-9CS2502 10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.29753 $4,595.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0711-10-9CS2502-ND
Copy   55PC0711-10-9CS2502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0711-10-9CS2502

Copy   55PC0711-10-9CS2502
Description HOOK-UP DUAL WALL STRND 10AWG
Copy   HOOK-UP DUAL WALL STRND 10AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V
Documents & Media
Datasheets 55PC0711 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.144" (3.66mm)
Jacket (Insulation) Thickness 0.015" (0.38mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 157561-000

16:58:17 11/13/2018