Add To Favorites
Photo Not Available
55PC0231-14-3/6/9CS2602 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 14 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47135 $2,471.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0231-14-3/6/9CS2602-ND
Copy   55PC0231-14-3/6/9CS2602-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0231-14-3/6/9CS2602

Copy   55PC0231-14-3/6/9CS2602
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3 (1 Triad Twisted) Conductor Multi-Conductor Cable 14 AWG

Copy   3 (1 Triad Twisted) Conductor Multi-Conductor Cable  14 AWG
Documents & Media
Datasheets 55PC0231 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3 (1 Triad Twisted)
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.185" (4.70mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names D87504-000

23:17:07 12/9/2018