Add To Favorites
Photo Not Available
55PC0223-22-6/9CS2957 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96352 $1,927.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0223-22-6/9CS2957-ND
Copy   55PC0223-22-6/9CS2957-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0223-22-6/9CS2957

Copy   55PC0223-22-6/9CS2957
Description 55PC CABLE
Copy   55PC CABLE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG

Copy   2 (1 Pair Twisted) Conductor Multi-Conductor Cable  22 AWG
Documents & Media
Datasheets 55PC0223 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.091" (2.31mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names CU6463-000

14:39:25 12/16/2018