USD
Favorite

Photo Not Available
55PC0221-20-2/6CS2502 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG Enter Number of Feet in Order Quantity
Price & Procurement
6,704 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
5 1.17600 $5.88
10 1.12100 $11.21
25 1.00520 $25.13
50 0.93180 $46.59
100 0.86570 $86.57
250 0.74252 $185.63
500 0.68030 $340.15
2,000 0.53809 $1,076.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Length

55PC0221-20-2/6CS2502

Datasheet
Digi-Key Part Number 55PC0221-20-2/6CS2502-DS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55PC0221-20-2/6CS2502
Copy  
Description 55PC CABLE FEET
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG Enter Number of Feet in Order Quantity

Copy  
Documents & Media
Datasheets 55PC Spec Sheet
55PC0221 Drawing
HTML Datasheet 55PC0221 Drawing
55PC Spec Sheet
Online Catalog 55PC
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Packaging Digi-Spool™, Continuous Spool
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.108" (2.74mm)
Shield Type -
Length Enter Number of Feet in Order Quantity
Jacket Color -
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Part Number 55PC0221
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

55PC0221-18-2/6CS2502

55PC CABLE FEET

TE Connectivity Raychem Cable Protection

$1.39000 Details

55PC0221-22-2/6CS2502

55PC CABLE FEET

TE Connectivity Raychem Cable Protection

$1.31000 Details

44A0121-22-9/96CS2275

44A0121-22-9/96CS2275 FEET

TE Connectivity Aerospace, Defense and Marine

$1.08000 Details

55A1821-20-9/96-9CS2275

MULTI-PR 2COND 20AWG WHT FEET

TE Connectivity Raychem Cable Protection

$3.81000 Details

CF880-05-02

CABLE 2COND 20 AWG BLACK 1=1FT

Igus

$0.23000 Details

55A0121-20-0/9

MULTI-PAIR 2COND 20AWG FEET

TE Connectivity Aerospace, Defense and Marine

$1.35000 Details
Additional Resources
Standard Package 1
Other Names 093353-000
55PC0221-20-2/6CS2502-DS
55PC0221-20-2/6CS2502-MS
55PC0221-20-2/6CS2502-MS-ND
55PC0221-20-2/6CS2502-ND