Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55PC0221-16-2/6CS2970-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55PC0221-16-2/6CS2970

Description 55PC CABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG

Documents & Media
Datasheets 55PC0221 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.142" (3.61mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 1
Other Names E87774-000

02:13:48 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.98023 $980.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback