Add To Favorites
Photo Not Available
55PC0213-20-9 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V
Product Overview
Digi-Key Part Number 55PC0213-20-9-ND
Copy   55PC0213-20-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0213-20-9

Copy   55PC0213-20-9
Description HOOK-UP DUAL WALL STRND 20AWG
Copy   HOOK-UP DUAL WALL STRND 20AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V

Copy   20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V
Documents & Media
Datasheets 55PC0213 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.054" (1.37mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 289431-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26345 $1,317.23

Submit a request for quotation on quantities greater than those displayed.

15:04:40 9/25/2018