Add To Favorites
Photo Not Available
55PC0211-22-92CS2502 22 AWG Hook-Up, Dual Wall Wire 19/34 White, Red Stripe 600V Digi-Spool™, Continuous Spool
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
5 0.45400 $2.27
10 0.43100 $4.31
25 0.38280 $9.57
50 0.34420 $17.21
100 0.31280 $31.28
250 0.26120 $65.30
500 0.23220 $116.10
5,000 0.17235 $861.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0211-22-92CS2502-DS-ND
Copy   55PC0211-22-92CS2502-DS-ND
Quantity Available 3,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0211-22-92CS2502

Copy   55PC0211-22-92CS2502
Description HOOK-UP DL WALL STRND 22AWG FT
Copy   HOOK-UP DL WALL STRND 22AWG FT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall Wire 19/34 White, Red Stripe 600V Digi-Spool™, Continuous Spool

Copy   22 AWG Hook-Up, Dual Wall Wire 19/34 White, Red Stripe 600V Digi-Spool™, Continuous Spool
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.046" (1.17mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length Digi-Spool™, Continuous Spool
Voltage 600V
Operating Temperature 150°C
Jacket Color White, Red Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 22759/32-22-6 - TE Connectivity Raychem Cable Protection | 22759/32-22-6-DS-ND DigiKey Electronics
  • 22759/32-22-6
  • TE Connectivity Raychem Cable Protection
  • HOOK-UP STRND 22AWG FEET
  • Unit Price $0.52000
  • 22759/32-22-6-DS-ND
  • Photo Not Available
  • 22759/32-22-4
  • TE Connectivity Raychem Cable Protection
  • HOOK-UP STRND 22AWG YLW FEET
  • Unit Price $0.52000
  • 22759/32-22-4-DS-ND
Additional Resources
Standard Package ? 1
Other Names 55PC0211-22-92CS2502-DS
55PC0211-22-92CS2502-MS
55PC0211-22-92CS2502-MS-ND
55PC0211-22-92CS2502-ND
607689-000
Alternate Length

17:36:28 8/23/2019