Add To Favorites
Photo Not Available
55PC0211-20-9CS2502 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Digi-Spool™, Continuous Spool
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
5 0.55600 $2.78
10 0.52900 $5.29
25 0.46320 $11.58
50 0.42000 $21.00
100 0.38420 $38.42
250 0.32360 $80.90
500 0.29018 $145.09
5,000 0.21954 $1,097.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0211-20-9CS2502-DS-ND
Copy   55PC0211-20-9CS2502-DS-ND
Quantity Available 4,385
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0211-20-9CS2502

Copy   55PC0211-20-9CS2502
Description HOOK-UP DUAL WALL STRND 20AWG FT
Copy   HOOK-UP DUAL WALL STRND 20AWG FT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Digi-Spool™, Continuous Spool

Copy   20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V Digi-Spool™, Continuous Spool
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.054" (1.37mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length Digi-Spool™, Continuous Spool
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 331249-000
55PC0211-20-9CS2502-DS
55PC0211-20-9CS2502-MS
55PC0211-20-9CS2502-MS-ND
55PC0211-20-9CS2502-ND
Alternate Length

06:19:57 8/25/2019