USD
Favorite

Photo Not Available
55PC0211-14-9CS2502 14 AWG Hook-Up, Dual Wall Wire 19/27 White 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39801 $3,980.08

Submit a request for quotation on quantities greater than those displayed.

55PC0211-14-9CS2502

Datasheet
Digi-Key Part Number 55PC0211-14-9CS2502-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55PC0211-14-9CS2502
Copy  
Description HOOK-UP DUAL WALL STRND 14AWG
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 AWG Hook-Up, Dual Wall Wire 19/27 White 600V

Copy  
Documents & Media
Datasheets 55PC0211 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.086" (2.18mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 511485-000