Add To Favorites
Photo Not Available
55PC0112-12-9 12 AWG Hook-Up Wire 37/28 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96859 $1,937.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0112-12-9-ND
Copy   55PC0112-12-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0112-12-9

Copy   55PC0112-12-9
Description HOOK-UP STRND 12AWG 600V WHITE
Copy   HOOK-UP STRND 12AWG 600V WHITE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 AWG Hook-Up Wire 37/28 White 600V

Copy   12 AWG Hook-Up Wire 37/28 White 600V
Documents & Media
Datasheets 55PC0112 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.100" (2.54mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 778805-000

16:15:24 12/9/2018