Add To Favorites
Photo Not Available
55PC0111-22-9CS2658 22 AWG Hook-Up Wire 19/34 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14823 $741.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55PC0111-22-9CS2658-ND
Copy   55PC0111-22-9CS2658-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55PC0111-22-9CS2658

Copy   55PC0111-22-9CS2658
Description HOOK-UP STRND 22AWG 600V WHITE
Copy   HOOK-UP STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22 AWG Hook-Up Wire 19/34 White 600V

Copy   22 AWG Hook-Up Wire 19/34 White 600V
Documents & Media
Datasheets 55PC0111 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.041" (1.04mm)
Jacket (Insulation) Thickness 0.006" (0.15mm)
Length -
Voltage 600V
Operating Temperature 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 947423-000

21:28:09 12/9/2018