USD
Favorite

Photo Not Available
55A7113-16-6 16 AWG Hook-Up Wire 19/29 Blue 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.39300 $9,825.08

Submit a request for quotation on quantities greater than those displayed.

55A7113-16-6

Datasheet
Digi-Key Part Number 55A7113-16-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55A7113-16-6
Copy  
Description HOOK-UP STRND 16AWG 600V BLUE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16 AWG Hook-Up Wire 19/29 Blue 600V

Copy  
Documents & Media
Datasheets 55A7113 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A7113
Part Status Active
Cable Type Hook-Up
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Bare
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.075" (1.90mm)
Jacket (Insulation) Thickness 0.010" (0.25mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25,000
Other Names 119327-000