Add To Favorites
Photo Not Available
55A6543-18-0CS1999 18 AWG Hook-Up Wire 19/30 Black 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97179 $4,858.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A6543-18-0CS1999-ND
Copy   55A6543-18-0CS1999-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A6543-18-0CS1999

Copy   55A6543-18-0CS1999
Description HOOK-UP STRND 18AWG 600V BLACK
Copy   HOOK-UP STRND 18AWG 600V BLACK
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18 AWG Hook-Up Wire 19/30 Black 600V

Copy   18 AWG Hook-Up Wire 19/30 Black 600V
Documents & Media
Datasheets 55A6543 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A6543
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.061" (1.55mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 178625-000

05:07:28 12/12/2018