Add To Favorites
Photo Not Available
55A6315-22-9-9CS2632 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.73212 $7,321.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A6315-22-9-9CS2632-ND
Copy   55A6315-22-9-9CS2632-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A6315-22-9-9CS2632

Copy   55A6315-22-9-9CS2632
Description HOOK-UP DUAL STRND 22AWG WHITE
Copy   HOOK-UP DUAL STRND 22AWG WHITE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V

Copy   22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V
Documents & Media
Datasheets 55A6315 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A6315
Part Status Active
Cable Type Hook-Up, Dual Wall, Shielded
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.080" (2.03mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 111889-000

21:28:42 1/22/2019