USD
Favorite

Photo Not Available
55A1842-20-MSL4-9CS2199 4 Conductor Multi-Conductor Cable White 20 AWG Braid
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.36607 $8,732.13

Submit a request for quotation on quantities greater than those displayed.

55A1842-20-MSL4-9CS2199

Datasheet
Digi-Key Part Number 55A1842-20-MSL4-9CS2199-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55A1842-20-MSL4-9CS2199
Copy  
Description 55A CABLE/DUAL 10/ SM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 20 AWG Braid

Copy  
Documents & Media
Datasheets 55A1842 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.173" (4.39mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 85%
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 236867-000