Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55A1841-20-2/4/5/6-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55A1841-20-2/4/5/6-9

Description CABLE 4COND 20AWG WHITE SHLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 20 AWG Braid

Documents & Media
Datasheets 55A1841 Drawing
Environmental Information 318074-002 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 20 AWG
Conductor Strand -
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.176" (4.47mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Usage -
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation -
Shield Material Copper, Tinned
Shield Coverage 85%
 
Additional Resources
Standard Package ? 5,000
Other Names 1-1192411-0
318074-002
318074-002-ND

08:14:12 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.49659 $12,482.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback