Add To Favorites
Photo Not Available
55A1141-18-MST4-9CS2275 4 Conductor Multi-Conductor Cable White 18 AWG Braid
Product Overview
Digi-Key Part Number 55A1141-18-MST4-9CS2275-ND
Copy   55A1141-18-MST4-9CS2275-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A1141-18-MST4-9CS2275

Copy   55A1141-18-MST4-9CS2275
Description CABLE 4COND 18AWG WHITE SHLD
Copy   CABLE 4COND 18AWG WHITE SHLD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 18 AWG Braid

Copy   4 Conductor Multi-Conductor Cable White 18 AWG Braid
Documents & Media
Datasheets 55A1141 Drawing
Environmental Information 158551-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 18 AWG
Conductor Strand -
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.181" (4.60mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Usage -
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation -
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 158551-000
158551-000-ND
4-1191145-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.21169 $2,211.69

Submit a request for quotation on quantities greater than those displayed.

00:03:06 9/19/2018