Add To Favorites
Photo Not Available
55A1121-22-6/9-4 2 Conductor Multi-Conductor Cable Yellow 22 AWG Braid
Product Overview
Digi-Key Part Number 55A1121-22-6/9-4-ND
Copy   55A1121-22-6/9-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A1121-22-6/9-4

Copy   55A1121-22-6/9-4
Description 55A CABLE/SINGLE WALL
Copy   55A CABLE/SINGLE WALL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Yellow 22 AWG Braid

Copy   2 Conductor Multi-Conductor Cable Yellow 22 AWG Braid
Documents & Media
Datasheets 55A1121 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.119" (3.02mm)
Shield Type Braid
Length -
Jacket Color Yellow
Voltage 600V
Operating Temperature 150°C
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Tinned
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EF4143-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.16948 $2,338.96

Submit a request for quotation on quantities greater than those displayed.

22:16:33 9/22/2018