Add To Favorites
Photo Not Available
55A1112-22-9-9CS2275A 22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10306 $5,515.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A1112-22-9-9CS2275A-ND
Copy   55A1112-22-9-9CS2275A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A1112-22-9-9CS2275A

Copy   55A1112-22-9-9CS2275A
Description CBL 1COND STRND 22AWG 600V WHITE
Copy   CBL 1COND STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22 AWG Hook-Up, Shielded Wire 19/34 White 600V

Copy   22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Documents & Media
Datasheets 55A1112 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A1112
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.043" (1.09mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 337727-000

18:59:47 12/11/2018