Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55A1111-18-2-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55A1111-18-2-2

Description 55A CABLE/SINGLE WALL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18 AWG Hook-Up Wire 19/30 Red 600V

Documents & Media
Datasheets 55A1111 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A1111
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness 0.008" (0.20mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Red
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 764091-000

02:57:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.98496 $984.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback