Add To Favorites
Photo Not Available
55A0823-26-9/96CS2275 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10838 $5,541.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A0823-26-9/96CS2275-ND
Copy   55A0823-26-9/96CS2275-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0823-26-9/96CS2275

Copy   55A0823-26-9/96CS2275
Description 55A CABLE/DUAL 10/ SM
Copy   55A CABLE/DUAL 10/ SM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG

Copy   2 (1 Pair Twisted) Conductor Multi-Conductor Cable  26 AWG
Documents & Media
Datasheets 55A0823 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.080" (2.03mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 302663-000

01:24:26 12/17/2018