Add To Favorites
Photo Not Available
55A0812-4-96CS2654 4 AWG Hook-Up, Dual Wall Wire 133/25 White, Blue Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 7.28590 $14,571.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A0812-4-96CS2654-ND
Copy   55A0812-4-96CS2654-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0812-4-96CS2654

Copy   55A0812-4-96CS2654
Description HOOK-UP DL WALL STRND 4AWG WHT/B
Copy   HOOK-UP DL WALL STRND 4AWG WHT/B
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 AWG Hook-Up, Dual Wall Wire 133/25 White, Blue Stripe 600V

Copy   4 AWG Hook-Up, Dual Wall Wire 133/25 White, Blue Stripe 600V
Documents & Media
Datasheets 55A0812 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 4 AWG
Conductor Strand 133/25
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.310" (7.87mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White, Blue Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 750937-000

22:24:19 1/23/2019