Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 55A0812-14-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55A0812-14-2

Description HOOK-UP STRND 14AWG RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 AWG Hook-Up, Dual Wall Wire 19/27 Red 600V

Documents & Media
Datasheets 55A0812 Drawing
Environmental Information 132931-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.094" (2.38mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Red
Ratings -
Features -
 
Additional Resources
Standard Package ? 2,000
Other Names 132931-000
132931-000-ND
6-1190965-3

20:21:17 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.01529 $2,030.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback