Add To Favorites
55A0812-14-0 14 AWG Hook-Up, Dual Wall Wire 19/27 Black 600V
Product Overview
Digi-Key Part Number 55A0812-14-0-ND
Copy   55A0812-14-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0812-14-0

Copy   55A0812-14-0
Description HOOK-UP DL WALL STRND 14AWG BLK
Copy   HOOK-UP DL WALL STRND 14AWG BLK
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 AWG Hook-Up, Dual Wall Wire 19/27 Black 600V

Copy   14 AWG Hook-Up, Dual Wall Wire 19/27 Black 600V
Documents & Media
Datasheets 55A0812 Drawing
Environmental Information 952545-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.094" (2.38mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Black
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 2-1197376-3
952545-000
952545-000-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.03051 $2,061.02

Submit a request for quotation on quantities greater than those displayed.

09:29:10 9/24/2018