Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 55A0812-12-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55A0812-12-3

Description HOOK-UP STRND 12AWG ORANGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 AWG Hook-Up, Dual Wall Wire 37/28 Orange 600V

Documents & Media
Datasheets 55A0812 Drawing
Environmental Information 233503-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.111" (2.82mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Orange
Ratings -
Features -
 
Additional Resources
Standard Package ? 5,000
Other Names 1191715-5
233503-000
233503-000-ND

15:52:02 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.11019 $5,550.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback