Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55A0812-12-0-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 AWG Hook-Up, Dual Wall Wire 37/28 Black 600V

Documents & Media
Datasheets 55A0812 Drawing
Product Attributes Select All
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.111" (2.82mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Black
Ratings -
Features -
Additional Resources
Standard Package ? 5,000
Other Names 589043-000

18:45:03 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.11019 $5,550.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback